Cart

3990150553

TELIT 3990150553

image shown is a representation only

TELIT

EVK-SE868-AS EVALUATION KIT
Supplier: Telit
Matchcode: EVK-SE868-AS
Rutronik No.: GPS1270
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
71.57 $
71.57 $

EVK-SE868-AS EVALUATION KIT Description


Module: 

The SE868-AS is a GPS Smart antenna module featuring an embedded antenna with an optimized RF path and standard SMT mounting.



Parameter

Channels
32
TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-162 dBm
Sens.navigation
-158 dBm
Satellite sys.
MULTI
MEMS support
Y Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
NO
Oper.voltage
3.0 - 3.6 V
Oper.temp.
-40 / +85 °C
Weight
475 g
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85269120990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?