Cart

3990150542

TELIT 3990150542

image shown is a representation only

TELIT

EVK-SL871 EVALUATION KIT
Supplier: Telit
Matchcode: EVK-SL871
Rutronik No.: GPS1239
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 02/12/2015
166.56 $
166.56 $

EVK-SL871 EVALUATION KIT Description

SL871 offers best in class power consumption and excellent navigation capability in the industry standard 10.1 x 9.7mm footprint.

Key Features

  • Industry standard 10.1 x 9.7mm footprint
  • AGPS for faster TTF
  • Extended battery life

Special Features

  • Compliant with GPS and GLONASS standards
  • Compliant with Compass / BeiDou
  • Supports ephemeris file injection (A-GPS)


Parameter

Channels
32
TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-162 dBm
Sens.navigation
-158 dBm
Satellite sys.
MULTI
MEMS support
Y Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
NO
Oper.voltage
3.0 - 3.6 V
Oper.temp.
-40 / +85 °C
Weight
475 g
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85269120990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?