Cart

3990150531

TELIT 3990150531

image shown is a representation only

TELIT

EVK-SE868 V2 EVALUATION KIT
Supplier: Telit
Matchcode: EVK-SE868 V2
Rutronik No.: GPS1274
Unit Pack: 1
MOQ: 1
package: QFN
Packaging: TRAY
In Stock
164.91 $
164.91 $

Parameter

Channels
48
TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-166 dBm
Sens.navigation
-160 dBm
Satellite sys.
MULTI
MEMS support
Y Y/N
A-GPS
Y Y/N
Protocol
NMEA/OSP
Antenna integr.
NO
Oper.voltage
1.75 - 1.9 V
Oper.temp.
-40 / +85 °C
Length
11 mm
Width
11 mm
Height
2.62 mm
Weight
1 g
Automotive
NO
Package
QFN
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85269120200
Country
South Korea
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?