Cart

3990150520

TELIT 3990150520

image shown is a representation only

TELIT

DLE70-868 DEMO KIT 868MHZ 500mW
Supplier: Telit
Matchcode: LE70-868/DEMO KIT
Rutronik No.: ISM1404
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 05/06/2019
268.72 $
268.72 $
Article with this quantity is not orderable.

DLE70-868 DEMO KIT 868MHZ 500mW Description

The Telit LE70-868 operates in the 868 MHz ISM license free frequency bands with Tx power up to ½W. It is ideally suited for replacing communication over cables such as RS485 links (Profibus, Modbus) and half-duplex RS232 links (transparent mode),with wireless technology for use in one or two-way data links for up to 10Km in range. LE70-868 modules are ideal for applications such as remote monitoring for the water, petroleum and gas industries, traffic lights and irrigation.

Key Features

  • CE certified module
  • LGA xE Form Factor
  • TTL RS232 interface
  • Industrial temperature range


The LE70-868 Demokit supplies the following items:


2USB EVKs

2 LE70-868 modules installed on their DIP-WA support

2 USB cables

2 Antennas (SMA)

2 Lithium primary batteries (+9V)


Parameter

Frequency
868 MHz
Function
TRANSCEIVE
Datarate
115.2 kbps
Encryption
N Y/N
Supply voltage
2,0 - 3,6 V
Operat.temp.
-40 +85 °C
P(out)
14 dBm
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
France
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?