Cart

3990150517

TELIT 3990150517

image shown is a representation only

TELIT

DLE50-433/DEMOKIT
Supplier: Telit
Matchcode: LE50-433/DEMOKIT
Rutronik No.: ISM1322
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
253.87 $
253.87 $

DLE50-433/DEMOKIT Description

LE modules operate in the 433 MHz and 868 MHz ISM license free frequency bands with tx power up to 25mW. They organize in a Star Network topology over a Telit proprietary protocol ideal for use in replacing communication over cables such as RS485 links (Profibus, Modbus) and half-duplex RS232 links (transparent mode), with wireless technology.

Key Features

  • CE certified module
  • LGA xE Form Factor
  • TTL RS232 interface
  • Industrial temperature range


The Demokit is composed by the following items:


2 DemoBoard units. (a DemoBoard is composed by: 1 USB EVK board, 1 module on its DIP support, 1 antenna)

2 USB cables

2 primary batteries (+9V)

1 information notice


Parameter

Frequency
868 MHz
Function
TRANSCEIVE
Encryption
N Y/N
Operat.temp.
-30 +70 °C
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?