Cart

3990150515

TELIT 3990150515

image shown is a representation only

TELIT

ME50-868/DEMO CASE $
Supplier: Telit
Matchcode: ME50-868/DEMO CASE
Rutronik No.: ISM1593
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
330.02 $
330.02 $

ME50-868/DEMO CASE $ Description

ME50-868 is a 868 MHz wireless module that combines high performance to small dimensions and low cost, providing the system integrator a simple and easy way to add Wireless M-Bus connectivity. It is ideally suited for use in one or two-way data links and metering data collection from gas, heat, water or other meters.

Key Features

  • Tx power up to 25mW with sensitivity up to -109 dBm
  • Power consumption of less than 1.5 μA in sleep mode with an RTC clock running
  • Download over the Air (DOTA)


Parameter

Frequency
868 MHz
Function
TRANSCEIVE
Encryption
N Y/N
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
France
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?