Cart

3990150507

TELIT 3990150507

image shown is a representation only

TELIT

EVK-SL869 FLASH EVALUATION KIT
Supplier: Telit
Matchcode: EVK-SL869-FLASH
Rutronik No.: GPS1150
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
244.84 $
244.84 $

EVK-SL869 FLASH EVALUATION KIT Description


Module:

The Jupiter SL869 offers the best multi-constellation coverage solution in the same form factor and compatible pin-out as the Jupiter JN3. It can therefore function as a top level, extension replacement at a reduced integration cost. The SL869 can easily replace JN3 in all bundled cellular plus positioning solutions when high-level features like: multi-constellation, Dead Reckoning or Timing are required.



Parameter

Channels
32
TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-162 dBm
Sens.navigation
-158 dBm
Satellite sys.
MULTI
MEMS support
Y Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
NO
Oper.voltage
3.0 - 3.6 V
Oper.temp.
-40 / +85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
7A994
Customs Tariff No.
85269120990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?