Cart

PICOTRACK ENDURANCE PRIMARY

TELIC AG PICOTRACK ENDURANCE PRIMARY

image shown is a representation only

TELIC AG

Picotrack Endurance Primary
Supplier: TELIC AG
Matchcode: PICOTRACK ENDURANCE PRIMARY
Rutronik No.: GSM1325
Unit Pack: 1
MOQ: 1
package: TERMINAL
Packaging: INDIVIDUAL
On request
536.02 $
536.02 $

Prices

1 536.02 $
2 527.08 $
4 518.15 $
8 504.75 $
16 491.35 $

Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
GSM
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
GNSS
Frequency
8/9/18/19 MHz
Operat.temp.
-30 to +75 °C
Length
230 mm
Width
130 mm
Height
41 mm
SPI
N Y/N
USB
N Y/N
I²C
N Y/N
UART
N Y/N
Automotive
NO
Package
TERMINAL
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Germany
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?