Cart

14001

TELIC AG

POWER SUPPLY STD32/STD35
Supplier: TELIC AG
Matchcode: STD32/STD35 POWER SUPPLY
Rutronik No.: WIREAC1218
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Best Choice
In Stock
23.36 $
23.36 $

Prices

1 23.36 $
2 22.63 $
4 21.76 $
8 20.44 $
10 19.27 $

Parameter

Standard
GSM
DC Voltage
12 V
DC Current
1.5 A
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85044030900
Country
China
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?