Cart

06311

TELIC AG

LTE-M/NB-IOT TERMINAL WW 2G/FB
Supplier: Telic
Matchcode: NT910-G TERMINAL
Rutronik No.: IOTCOM1040
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
112.99 $
112.99 $

Prices

1 112.99 $
2 111.11 $
4 109.23 $
8 106.41 $
10 103.58 $

Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
LTE M1+NB1
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
NONE
Frequency
8/9/17/19/ MHz
Operat.temp.
-30 to +75 °C
Length
77 mm
Width
66 mm
Height
26 mm
Supply voltage
5-32 V
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Other interface
RS232
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85176200000
Country
Germany
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?