Cart

06308

TELIC AG 06308

image shown is a representation only

TELIC AG

GSM TERMINAL QUAD BAND
Supplier: TELIC AG
Matchcode: GT910-G TERMINAL
Rutronik No.: IOTCOM1012
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
97.92 $
97.92 $

Prices

1 97.92 $
2 96.29 $
4 94.65 $
8 92.20 $
16 89.75 $

Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
GSM
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
NONE
Frequency
8/9/18/19 MHz
Operat.temp.
-30 to +75 °C
Length
77 mm
Width
66 mm
Height
26 mm
Supply voltage
5-32 V
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Other interface
RS232
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Germany
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?