Cart

06303 FW 12.00.024

TELIC AG 06303 FW 12.00.024

image shown is a representation only

TELIC AG

HSPA+ TERMINAL EU/US 2G FB
Supplier: TELIC AG
Matchcode: HT910-G HSPA+ TERMINAL G-VERS.
Rutronik No.: GSM1376
Unit Pack: 1
MOQ: 100
package: MODULE
Packaging: INDIVIDUAL
On request
191.60 $
19,160.00 $

Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
UMTS/HSPA
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
NONE
Frequency
8/9/18/19/ MHz
Operat.temp.
-30 to +80 °C
Length
77 mm
Width
66 mm
Height
26 mm
Supply voltage
5-32 V
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Other interface
RS232
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?