Cart

02003

TELIC AG 02003

image shown is a representation only

TELIC AG

Picotrack Endurance Rechargeabl
Supplier: TELIC AG
Matchcode: PICOTRACK ENDURANCE RECHARGEA.
Rutronik No.: GSM1324
Unit Pack: 1
MOQ: 1
package: TERMINAL
Packaging: INDIVIDUAL
On request
617.80 $
617.80 $

Prices

1 617.80 $
2 607.50 $
4 597.21 $
8 581.75 $
16 566.31 $

Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
GSM
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
GNSS
Frequency
8/9/18/19 MHz
Operat.temp.
-20 to +60 °C
Length
230 mm
Width
130 mm
Height
30 mm
SPI
N Y/N
USB
N Y/N
I²C
N Y/N
UART
N Y/N
Automotive
NO
Package
TERMINAL
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Germany
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?