Cart

DV-W5600S-500 C-VERSION

TEAC DV-W5600S-500 C-VERSION

image shown is a representation only

TEAC

DVD-R/RW Industry SATA Black
Supplier: TEAC
Matchcode: DV-W5600S-500 C-VERSION
Rutronik No.: DISDD1022
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
118.81 $
118.81 $

Prices

1 118.81 $
2 117.73 $
4 116.64 $
8 114.48 $
16 113.41 $

DVD-R/RW Industry SATA Black Description


24x SATA DVD-Recorder

Enjoy fascinating multimedia applications with the new TEAC DVD-Recorder DV-W5600S. Burn DVD-R media with amazing 24x speed and complete 4.7GB DVD recording within 4 minutes. Watching high definition movies, listening music or playing DVD title, the TEAC 24x DVD-Recorder DV-W5600S is your PC’s perfect multimedia companion.

In addition, the DV-W5600S is offered with iris color RAL 9003 (White Paper).

IDE PATA DVD-Recorder

You need an IDE PATA DVD-Recorder? Convert the TEAC DV-W5600S to an IDE PATA DVD-Recorder by using our industrial grade IDE PATA adapter.




Parameter

Interface
SATA
Height
42.3 mm
Formfactor
STANDARD
Read
TRAY
Write
BLACK
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717030000
Country
China
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?