Cart

DV-W28SS-B93

TEAC DV-W28SS-B93

image shown is a representation only

TEAC

DVD-RW SLIMLINE SLOTLOAD
Supplier: TEAC
Matchcode: DV-W28SS-B93
Rutronik No.: DISDD1001
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 01/31/2018
123.53 $
123.53 $

DVD-RW SLIMLINE SLOTLOAD Description


The champion with smooth slot-in mechanism.

TEAC´s slimline 8x DVD-Recorder DV-W28SS-B offers the most comfortable slot-in mechanism for your convenience. DV-W28SS-B combines fast DVD-recording, smooth DVD video playback with impressive CD-ROM performance. Whether you are watching high definition movies, listening music or playing DVD title, the TEAC 8x slimline DVD-Recorder DV-W28SS-B with its robust and extremely reliable slot-in mechanism is the perfect multimedia companion for your notebook or PC.


IDE PATA DVD-Recorder

You need an IDE PATA DVD-Recorder? Convert the TEAC DV-W28SS-B to an IDE PATA DVD-Recorder by using our industrial grade IDE PATA adapter.


Parameter

Interface
SATA
Height
12.7 mm
Formfactor
SLIMLINE
Read
SLOT
Write
BLACK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85219000900
Country
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?