Cart

DV-W28S-C93

TEAC DV-W28S-C93

image shown is a representation only

TEAC

DVD-RW SLIMLINE SATA
Supplier: TEAC
Matchcode: DV-W28S-C93
Rutronik No.: DISDD1006
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2017
On request
On request

DVD-RW SLIMLINE SATA Description


8x Slim SATA DVD-Recorder

TEAC´s new slimline 8x DVD-Recorder DV-W28S-C offers a wide range of reading and recording options. DV-W28S-C combines fast DVD-recording, smooth DVD video playback with impressive CD-ROM performance. Whether you are watching high definition movies, listening music or playing DVD title, the TEAC 8x DVD-Recorder DV-W28S-C with its robust and reliable slimline design is the perfect multimedia companion for your notebook or PC.

IDE PATA DVD-Recorder

You need an IDE PATA DVD-Recorder? Convert the TEAC DV-W28S-C to an IDE PATA DVD-Recorder by using our industrial grade IDE PATA adapter.


Parameter

Interface
SATA
Height
12.7 mm
Formfactor
SLIMLINE
Read
TRAY
Write
BLACK
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717030000
Country
China
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?