Cart

DV-W28PUK-CY3

TEAC DV-W28PUK-CY3

image shown is a representation only

TEAC

DVD-RW SLIM Tray USB EXTERN
Supplier: TEAC
Matchcode: DV-W28PUK-CY3
Rutronik No.: DISDD1010
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
74.92 $
74.92 $

Prices

1 74.92 $
2 74.23 $
4 73.56 $
8 72.19 $
16 71.51 $

DVD-RW SLIM Tray USB EXTERN Description

External 8x DVD-Recorder - Aluminium Case.

TEAC´s external 8x DVD-Recorder DV-W28PUK-CY3 is the best choice if you expect advanced multimedia performance for travel. TEAC´s elegant designed 8x portable DVD-Recorder DV-W28PUK-CY3 combines fast DVD-recording, smooth DVD video playback with impressive CD-ROM performance. You can playback media anywhere and anytime without an additional power adaptor. Your notebook or netbook is the power source.


Features

- USB 2.0 External DVD Recorder Slim

- Size: 14,0 x 14,0 x 2,0 cm

- Weight: 430,0 Gramm

- Power Supply USB 2.0 supported

- USB 2.0 Connection

- Tray Load

- Windows Compatible Plug and Play


Parameter

Interface
USB 2.0
Loader
TRAY
Colour
BLACK
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717030000
Country
China
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?