Cart

DV-518GS-000

TEAC DV-518GS-000

image shown is a representation only

TEAC

DVD-STANDARD SATA BLACK
Supplier: TEAC
Matchcode: DV-518GS-000
Rutronik No.: DISDD908
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
15.13 $
15.13 $
Obsolete article with this quantity is not orderable.

Parameter

Interface
SATA
Colour
BLACK
Height
41.3 mm
Formfactor
STANDARD
Loader
TRAY
Read
16 X
Warranty
2 years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717030900
Country
China
ABC-Code
A
Supplier Leadtime
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?