Cart

DV-28S-A93

TEAC DV-28S-A93

image shown is a representation only

TEAC

DVD SLIMLINE SATA
Supplier: TEAC
Matchcode: DV-28S-A93
Rutronik No.: DISDD975
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 08/01/2015
51.70 $
51.70 $

DVD SLIMLINE SATA Description


SATA Slimline DVD-ROM Drive

The new slimline 8x DVD-ROM Drive DV-28S-A combines smooth DVD video playback with impressive CD-ROM performance. Whether you are watching high definition movies, listening music or playing DVD title, the TEAC 8x slimline DVD-ROM Drive DV-28S-A is the perfect multimedia companion.


Parameter

Interface
SATA
Colour
BLACK
Height
12.7 mm
Formfactor
SLIMLINE
Loader
TRAY
Read
8 X
Warranty
2 years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85219000900
Country
China
ABC-Code
A
Supplier Leadtime
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?