Cart

BD-C24SS-A93

TEAC BD-C24SS-A93

image shown is a representation only

TEAC

DVD-BLU RAY SATA
Supplier: TEAC
Matchcode: BD-C24SS-A93
Rutronik No.: DISDD925
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/17/2011
123.08 $
123.08 $
Obsolete article with this quantity is not orderable.

Parameter

Interface
SATA
Colour
BLACK
Height
12.7 mm
Formfactor
SLIMLINE
Loader
SLOT
Read
2 X
Warranty
2 years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717030900
Country
Indonesia
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?