B82801B0205A100
B82801B0205A100
Description:
B82801B SMD 1:100
Supplier:
TDK EPCOS
Matchcode:
INDCST-B82801B
Rutronik No.:
IND20779
Unit Pack:
900
MOQ:
900
Packaging:
REEL
- Inductance
- 2000 µH
- Mounting
- SMD
- Turns Ratio
- 1:100
- Technology
- SWITCH
- Length
- 7.11 mm
- Width
- 8.31 mm
- Height
- 5.08 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 34 weeks