B82726S6243A040
B82726S6243A040
Description:
B82726S 2X440uH 29A -30/50%
Supplier:
TDK EPCOS
Matchcode:
INDK2X440U
Rutronik No.:
IND22417
Unit Pack:
96
MOQ:
192
Packaging:
TRAY
- Inductance
- 440X2 µH
- Mounting
- SMD
- Current I
- 29000 mA
- DCR
- 0.0015 Ohm
- Enclosure type
- HOUSING
- Tolerance
- -30/+50 %
- Testfrequency/Z
- 0.1 MHz
- Technology
- WIREWOUND
- Length
- 48 mm
- Width
- 26 mm
- Height
- 45 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 80 g
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- B82726S
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 40 weeks