B82726S2163N030
B82726S2163N030
Description:
B82726S 2200µH 16A +/-30%
Supplier:
TDK EPCOS
Matchcode:
INDK2X3000U
Rutronik No.:
IND18899
Unit Pack:
156
MOQ:
156
Packaging:
TRAY
- Inductance
- 2200X2 µH
- Mounting
- THT
- Current I
- 16000 mA
- DCR
- 0.0071 Ohm
- Tolerance
- +/-30 %
- Technology
- WIREWOUND
- Length
- 50 mm
- Width
- 23.2 mm
- Height
- 49 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- B82726S
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Ukraine
- ABC-Code
- A
- Supplier Lead time
- 40 weeks