B82442T1225J000
B82442T1225J000
Description:
B82442T 2,2mH 0,1A 5%
Supplier:
TDK EPCOS
Matchcode:
B82442T1225K050
Rutronik No.:
IND21608
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Inductance
- 2200 µH
- Mounting
- SMD
- Current rated
- 100 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- Current sat.
- 205 mA
- R(DC)max.
- 22,5 Ohm
- Test frequency
- 252 MHz
- Design
- FERRITE
- Length
- 5,6 mm
- Width
- 5 mm
- Height
- 5 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- SFR
- 1,2 MHz
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Hungary
- ABC-Code
- B
- Supplier Lead time
- 20 weeks