B66480S2100X149
B66480S2100X149
Description:
B66480S AL=2013nH 25% N49
Supplier:
TDK EPCOS
Matchcode:
B66480S2100X149
Rutronik No.:
FE5562
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
- Core-type
- ELP-CORE
- Material
- N49
- Width
- 9.7 mm
- Automotive
- NO
- Height
- 2.15 mm
- Tolerance
- 25 %
- AL-value
- 2013 nH
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Length
- 18 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- Czech Republic
- Supplier Lead time
- 22 weeks