B57540G1502G000
B57540G1502G000
Description:
NTC 0,8mm 5K 2% 0,018W B=3497 1%
Supplier:
TDK EPCOS
Matchcode:
NC5K0,82%
Rutronik No.:
WNTC2264
Unit Pack:
1000
MOQ:
1000
package:
0,8mm
Packaging:
BULK
- Resistor value
- 5K Ω
- Res.tolerance
- 2 %
- B-value
- 3497 K
- B-value tol.
- 1 %
- Power rating
- 0.018 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 250 °C
- RoHS Status
- RoHS-conform
- Diameter
- 0.8 mm
- Packaging
- BULK
- Wire length
- 65 mm
- Automotive
- NO
- Package
- 0,8mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 17 weeks