B57153S0330M051
B57153S0330M051
Description:
NTC 8,5mm 33R 20%
Supplier:
TDK EPCOS
Matchcode:
NR33R8,520%
Rutronik No.:
WNTC2354
Unit Pack:
1500
MOQ:
90000
package:
8,5mm
Packaging:
REEL
- Resistor value
- 33 Ω
- Res.tolerance
- 20 %
- Power rating
- 1.4 W
- Max.current
- 1.3 A
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 170 °C
- RoHS Status
- RoHS-conform
- Diameter
- 8.5 mm
- Packaging
- REEL
- Pitch
- 5 mm
- Wire length
- 25 mm
- Automotive
- NO
- Package
- 8,5mm
- Country
- China
- Supplier Lead time
- 22 weeks