B43649A5687M057
B43649A5687M057
Description:
B43649 680uF 450V 20% 35x45/10,0
Supplier:
TDK EPCOS
Matchcode:
HTR680U450V10,0
Rutronik No.:
KEL26141
Unit Pack:
60
MOQ:
240
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 680 µF
- V(N)
- 450 V
- Style
- SNAP IN
- Rutronik size
- 35x45 mm
- Pitch
- 10 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire length
- 4.5 mm
- Con. design
- 2 PIN
- Supp. case size
- 35x45 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 34 weeks