B41693S8477Q004
B41693S8477Q004
Description:
B41693 470uF 63V -10+30% 16x39
Supplier:
TDK EPCOS
Matchcode:
HHEA470U63V
Rutronik No.:
KEL26345
Unit Pack:
300
MOQ:
300
Packaging:
BULK
- C(N)
- 470 µF
- V(N)
- 63 V
- Style
- AXIAL
- Rutronik size
- 16x39 mm
- Permis.T(A)max
- 150 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 52 mOhm
- Packaging
- BULK
- Cap.tol.pos.
- 30 %
- Cap. tol. neg
- -10 %
- Permis.T(A) min
- -55 °C
- Wire length
- 40 mm
- Wirelength tol.
- -5 mm
- Wire diameter
- 1 mm
- Supp. case size
- 16,4x39,9 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Brazil
- Supplier Lead time
- 26 weeks