B32921C3333M289
B32921C3333M289
Description:
FF 33nF 305Vac 20% X2 P10 MKP
Supplier:
TDK EPCOS
Matchcode:
FF33N1020X2
Rutronik No.:
KFO13194
Unit Pack:
1000
MOQ:
8000
Packaging:
AMMOPACK
Find Alternatives
- C(N)
- 33n F
- U(N)
- 305 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 10 mm
- Dielectric
- MKP
- XY-class
- X2
- Test voltage
- 1312 V
- Pulse immunity
- 475 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Length
- 13 mm
- Diameter/Width
- 4 mm
- Height
- 9 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- India
- Supplier Lead time
- 24 weeks