B32914B5474M003
B32914B5474M003
Description:
FF 470nF 530Vac 20% X1 P27,5 MKP
Supplier:
TDK EPCOS
Matchcode:
FF470N27,520X1
Rutronik No.:
KFO12846
Unit Pack:
260
MOQ:
2080
Packaging:
BULK
Find Alternatives
- C(N)
- 470n F
- U(N)
- 530 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 27,5 mm
- Dielectric
- MKP
- XY-class
- X1
- Test voltage
- 2700 V
- Pulse immunity
- 150 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Lead length
- 3,2+-0,3 mm
- Length
- 31,5 mm
- Diameter/Width
- 13,5 mm
- Height
- 23 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- Supplier Lead time
- 26 weeks