B32776H7335K000
B32776H7335K000
Description:
FP 3,3uF 1600Vdc 10% P37,5 MKP
Supplier:
TDK EPCOS
Matchcode:
FP3,3U37,51600V10%
Rutronik No.:
KFO12091
Unit Pack:
110
MOQ:
440
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 3,3µ F
- U(N)
- 1600 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 37,5 mm
- Dielectric
- MKP
- Test voltage
- 2400 V
- Pulse immunity
- 110 V/µs
- T(A) max
- 105 °C
- T(A) min
- -40 °C
- Design/Type
- 4-PIN
- Lead length
- 6-1 mm
- Length
- 42 mm
- Diameter/Width
- 28 mm
- Height
- 37 mm
- Style
- RADIAL
- Automotive
- AECQ200-D
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- Supplier Lead time
- 20 weeks