B32758G4156K000
B32758G4156K000
Description:
FP 15uF 800Vdc 10% P52,5 MKP
Supplier:
TDK EPCOS
Matchcode:
FP15U52,5800V10%
Rutronik No.:
KFO11418
Unit Pack:
24
MOQ:
192
package:
24
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 15µ F
- U(N)
- 800 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 52,5 mm
- Dielectric
- MKP
- Test voltage
- 1200 V
- Pulse immunity
- 30 V/µs
- T(A) max
- 105 °C
- T(A) min
- -40 °C
- Design/Type
- 4-PIN
- Lead length
- 6-1 mm
- Length
- 57,5 mm
- Diameter/Width
- 38 mm
- Height
- 57,5 mm
- Style
- RADIAL
- Automotive
- AECQ200-D
- Package
- 24
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 24 weeks