B32674D4505K000
B32674D4505K000
Description:
FP 5,0uF 450Vdc 10% P27,5 MKP
Supplier:
TDK EPCOS
Matchcode:
FP5,0U27,5450V10%
Rutronik No.:
KFO11897
Unit Pack:
220
MOQ:
880
Packaging:
BULK
Find Alternatives
- C(N)
- 5µ F
- U(N)
- 450 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 27.5 mm
- Dielectric
- MKP
- Test voltage
- 675 V
- Pulse immunity
- 75 V/µs
- T(A) max
- 105 °C
- T(A) min
- -40 °C
- Lead length
- 6-1 mm
- Length
- 31.5 mm
- Diameter/Width
- 16 mm
- Height
- 32 mm
- Automotive
- AECQ200-D
- Notes
- 70°@630V
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- Supplier Lead time
- 16 weeks