B32674D1405K000
B32674D1405K000
Description:
FP 4,0uF 750Vdc 10% P27,5 MKP
Supplier:
TDK EPCOS
Matchcode:
FP4,027,5750V10%
Rutronik No.:
KFO12558
Unit Pack:
160
MOQ:
1280
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 4µ F
- U(N)
- 750 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 27,5 mm
- Dielectric
- MKP
- Test voltage
- 1125 V
- Pulse immunity
- 125 V/µs
- T(A) max
- 105 °C
- T(A) min
- -40 °C
- Lead length
- 6-1 mm
- Length
- 31,5 mm
- Diameter/Width
- 22 mm
- Height
- 36,5 mm
- Style
- RADIAL
- Automotive
- AECQ200-D
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 24 weeks