B32672L1682J000
B32672L1682J000
Description:
FP 6,8nF 1600Vdc 5% P15 MKP
Supplier:
TDK EPCOS
Matchcode:
FP6,8N151600V5%
Rutronik No.:
KFO12156
Unit Pack:
1000
MOQ:
8000
Packaging:
BULK
Find Alternatives
- C(N)
- 6,8n F
- U(N)
- 1600 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 15 mm
- Dielectric
- MKP
- Test voltage
- 2560 V
- Pulse immunity
- 3500 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Lead length
- 6-1 mm
- Length
- 18 mm
- Diameter/Width
- 5 mm
- Height
- 10,5 mm
- Style
- RADIAL
- Automotive
- AECQ200-D
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks