B32671P4474K000
B32671P4474K000
Description:
FP 470nF 450Vdc 10% P10 MKP
Supplier:
TDK EPCOS
Matchcode:
FP470N10450V10%
Rutronik No.:
KFO12418
Unit Pack:
1000
MOQ:
8000
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 470n F
- U(N)
- 450 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 10 mm
- Dielectric
- MKP
- Test voltage
- 630 V
- Pulse immunity
- 140 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Lead length
- 6-1 mm
- Length
- 13 mm
- Diameter/Width
- 6 mm
- Height
- 14 mm
- Style
- RADIAL
- Automotive
- AECQ200-D
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks