B32656S7224K563
B32656S7224K563
Description:
Snubber 220nF 1250Vdc 10% MKP
Supplier:
TDK EPCOS
Matchcode:
FP220N1250V10%
Rutronik No.:
KFO12552
Unit Pack:
42
MOQ:
336
Packaging:
BULK
- C(N)
- 220n F
- U(N)
- 1250 V
- Voltage type
- DC
- Tolerance
- 10 %
- Dielectric
- MKP
- Test voltage
- 2000 V
- Pulse immunity
- 500 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Design/Type
- T3
- Length
- 42 mm
- Diameter/Width
- 14 mm
- Height
- 25 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Brazil
- ABC-Code
- A
- Supplier Lead time
- 24 weeks