B32654A4225J000
B32654A4225J000
Description:
FR 2,2uF 400Vdc 5% P27,5 MKP
Supplier:
TDK EPCOS
Matchcode:
FR2,2U27,5400V5%
Rutronik No.:
KFO10434
Unit Pack:
260
MOQ:
2080
Packaging:
BULK
Find Alternatives
- C(N)
- 2,2µ F
- U(N)
- 400 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 27.5 mm
- Dielectric
- MKP
- Test voltage
- 640 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Lead length
- 6-1 mm
- Length
- 31.5 mm
- Diameter/Width
- 14 mm
- Height
- 24.5 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 20 weeks