B32652A7103K000
B32652A7103K000
Description:
FR 10nF 1250Vdc 10% P15 MKP
Supplier:
TDK EPCOS
Matchcode:
FR10N151250V10%
Rutronik No.:
KFO13045
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 10n F
- U(N)
- 1250 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 15 mm
- Dielectric
- MKP
- Test voltage
- 2000 V
- Pulse immunity
- 1850 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Design/Type
- 2-PIN
- Lead length
- 6-1 mm
- Length
- 18 mm
- Diameter/Width
- 6 mm
- Height
- 11 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- Supplier Lead time
- 24 weeks