B32652A4334J000
B32652A4334J000
Description:
FR 330nF 400Vdc 5% P15 MKP
Supplier:
TDK EPCOS
Matchcode:
FR330N15400V5%
Rutronik No.:
KFO12148
Unit Pack:
500
MOQ:
4000
Packaging:
BULK
Find Alternatives
- C(N)
- 330n F
- U(N)
- 400 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 15 mm
- Dielectric
- MKP
- Test voltage
- 640 V
- Pulse immunity
- 300 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Design/Type
- 2-PIN
- Length
- 18 mm
- Diameter/Width
- 8,5 mm
- Height
- 14,5 mm
- Style
- RADIAL
- Automotive
- AECQ200-D
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 20 weeks