B32652A0223K189
B32652A0223K189
Description:
FR 22nF 1000Vdc 10% P15 MKP
Supplier:
TDK EPCOS
Matchcode:
FR22N151000V10%
Rutronik No.:
KFO10951
Unit Pack:
1300
MOQ:
10400
Packaging:
REEL
Find Alternatives
Datasheet
- C(N)
- 22n F
- U(N)
- 1000 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 15 mm
- Dielectric
- MKP
- Test voltage
- 1600 V
- Pulse immunity
- 975 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Design/Type
- 2-PIN
- Length
- 18 mm
- Diameter/Width
- 5 mm
- Height
- 10,5 mm
- Style
- RADIAL
- Automotive
- AECQ200-D
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks