B32560J3224K289
B32560J3224K289
Description:
FR 220nF 250Vdc 10% P7,5 MKT
Supplier:
TDK EPCOS
Matchcode:
FR220N7,5250V10%
Rutronik No.:
KFO11681
Unit Pack:
1700
MOQ:
34000
Packaging:
AMMOPACK
Find Alternatives
Datasheet
- C(N)
- 220n F
- U(N)
- 250 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 7,5 mm
- Dielectric
- MKT
- Test voltage
- 350 V
- Pulse immunity
- 200 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Length
- 9 mm
- Diameter/Width
- 4,9 mm
- Height
- 7,5 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Brazil
- ABC-Code
- B
- Supplier Lead time
- 23 weeks