B32529C1333K000
B32529C1333K000
Description:
FR 33nF 100V 10% P5 MKT
Supplier:
TDK EPCOS
Matchcode:
FR33N5100V10%
Rutronik No.:
KFO12562
Unit Pack:
2000
MOQ:
16000
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 33n F
- U(N)
- 100 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 5 mm
- Dielectric
- MKT
- Test voltage
- 140 V
- Pulse immunity
- 300 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Lead length
- 6-1 mm
- Length
- 7,3 mm
- Diameter/Width
- 2,5 mm
- Height
- 6,5 mm
- Style
- RADIAL
- Automotive
- AECQ200-D
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Brazil
- ABC-Code
- C
- Supplier Lead time
- 20 weeks