B32529C1154K000
B32529C1154K000
Description:
FR 150nF 100V 10% P5 MKT
Supplier:
TDK EPCOS
Matchcode:
FR150N5100V10%
Rutronik No.:
KFO13112
Unit Pack:
2000
MOQ:
8000
Packaging:
BULK
Find Alternatives
- C(N)
- 150n F
- U(N)
- 100 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 5 mm
- Dielectric
- MKT
- Test voltage
- 140 V
- Pulse immunity
- 300 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Lead length
- 6-1 mm
- Length
- 7.3 mm
- Diameter/Width
- 3 mm
- Height
- 6.5 mm
- Style
- RADIAL
- Automotive
- AECQ200-D
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Brazil
- Supplier Lead time
- 20 weeks