B32529C1104K189
B32529C1104K189
Description:
FR 100nF 100V 10% P5 MKT
Supplier:
TDK EPCOS
Matchcode:
FR100N5100V10%
Rutronik No.:
KFO13100
Unit Pack:
2800
MOQ:
11200
Packaging:
REEL
Find Alternatives
Datasheet
- C(N)
- 100n F
- U(N)
- 100 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 5 mm
- Dielectric
- MKT
- Test voltage
- 140 V
- Pulse immunity
- 300 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Length
- 7.3 mm
- Diameter/Width
- 2.5 mm
- Height
- 6.5 mm
- Style
- RADIAL
- Automotive
- AECQ200-D
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Brazil
- Supplier Lead time
- 23 weeks