B32520C0225J000
B32520C0225J000
Description:
FR 2,2uF 63Vdc 5% P7,5 MKT
Supplier:
TDK EPCOS
Matchcode:
FR2,2U7,563V5%
Rutronik No.:
KFO12604
Unit Pack:
750
MOQ:
6000
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 2,2µ F
- U(N)
- 63 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 7,5 mm
- Dielectric
- MKT
- Test voltage
- 88,2 V
- Pulse immunity
- 120 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Lead length
- 6-1 mm
- Length
- 10,3 mm
- Diameter/Width
- 6 mm
- Height
- 12 mm
- Style
- RADIAL
- Automotive
- AECQ200-D
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Brazil
- ABC-Code
- B
- Supplier Lead time
- 22 weeks