B32340C4051A000
B32340C4051A000
Description:
FP 83uF 400Vac -5+10% MKP
Supplier:
TDK EPCOS
Matchcode:
FP83U400V
Rutronik No.:
KFO12801
Unit Pack:
12
MOQ:
24
Packaging:
BULK
- C(N)
- 83µ F
- U(N)
- 400 V
- Voltage type
- AC
- Tolerance
- -5+10 %
- Dielectric
- MKP
- Test voltage
- 860 V
- T(A) max
- 55 °C
- T(A) min
- -40 °C
- Design/Type
- M12
- Diameter/Width
- 63,5 mm
- Height
- 142 mm
- Style
- CYLINDRIC
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85321000000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 23 weeks