B32034A4684M000
B32034A4684M000
Description:
FF 680nF 350Vac 20% Y2 P27,5 MKP
Supplier:
TDK EPCOS
Matchcode:
FF680N27,520Y2
Rutronik No.:
KFO12405
Unit Pack:
160
MOQ:
1280
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 680n F
- U(N)
- 350 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 27,5 mm
- Dielectric
- MKP
- XY-class
- Y2
- Test voltage
- 4000 V
- Pulse immunity
- 400 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Lead length
- 6-1 mm
- Length
- 31,5 mm
- Diameter/Width
- 22 mm
- Height
- 36,5 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 20 weeks