B32023A3154M000
B32023A3154M000
Description:
FF 150nF 300Vac 20% Y2 P22,5MKP
Supplier:
TDK EPCOS
Matchcode:
FF150N22,520Y2
Rutronik No.:
KFO11522
Unit Pack:
540
MOQ:
4320
package:
540
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 150n F
- U(N)
- 300 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 22,5 mm
- Dielectric
- MKP
- XY-class
- Y2
- Test voltage
- 4000 V
- Pulse immunity
- 500 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Length
- 26,5 mm
- Diameter/Width
- 10,5 mm
- Height
- 18,5 mm
- Style
- RADIAL
- Automotive
- NO
- Package
- 540
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 24 weeks